Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Overview
The SPC14059 is a Halogen Lamp with GU4 base and C-8 filament. The MR11 lamp features spot beam, dichroic reflector with front glass. It makes use of display 10 and burns to any position.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Lighting
Technical Specifications
Supply Voltage
12V
Length
39.5mm
Reflector Dia
35.8mm
Product Range
-
Power Rating
20W
Lamp Base Type
GZ4 / GU4
Color Temperature Typ
2900K
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
