Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC15178
Newark Part No.79K4781
Technical Datasheet
Connector Mounting-
Current Rating-
Voltage Rating-
Contact PlatingNickel Plated Contacts
Connector ColourRed
Contact MaterialBrass
Contact Termination TypeSolderless
Product Range-
Technical Specifications
Gender
Plug
Current Rating
-
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
-
Connector Mounting
-
Voltage Rating
-
Connector Colour
Red
Contact Termination Type
Solderless
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate