Print Page
Image is for illustrative purposes only. Please refer to product description.
106 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.820 |
| 50+ | $14.680 |
| 100+ | $13.530 |
| 250+ | $12.520 |
| 500+ | $11.710 |
Price for:Each
Minimum: 1
Multiple: 1
$17.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The SPC15234 is a 50-way black D-sub Straight Metal Cover made up of chrome-plated zinc alloy cover with nickel-plated steel hardware and a PE boot.
- DD D-sub shell size
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Product Range
-
Cable Exit Angle
180°
SVHC
No SVHC (07-Jul-2017)
D Sub Shell Size
DD
Connector Body Material
Zinc Alloy Body
Technical Docs (1)
Alternatives for SPC15234
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability