Print Page
Image is for illustrative purposes only. Please refer to product description.

250 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.678 |
| 250+ | $0.515 |
| 500+ | $0.461 |
| 1000+ | $0.418 |
| 5000+ | $0.380 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$0.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Alternatives for SPC15292
1 Product Found
Technical Specifications
Product Range
-
Thread Size - Metric
-
SVHC
No SVHC (17-Jan-2023)
Screw Length
15.7mm
Thread Size - Imperial
4-40 UNC-2A
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
