Print Page
Image is for illustrative purposes only. Please refer to product description.
296 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $16.810 |
100+ | $13.840 |
250+ | $12.720 |
500+ | $11.690 |
1000+ | $10.900 |
Price for:Each
Minimum: 1
Multiple: 1
$16.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC15312
Newark Part No.79K4906
Technical Datasheet
D Sub Connector TypeStandard
Product Range-
No. of Contacts37Contacts
D Sub Shell SizeDC
Contact Termination TypeCrimp
Connector MountingCable Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
SVHCNo SVHC (07-Jul-2017)
Product Overview
The SPC15312 is a 37-way DC D-sub Plug with stamped gold plated brass contacts and black glass filled nylon housing. This standard connector has crimp termination.
- 5A Rated current
- 1000MΩ Minimum insulation resistance
- -55 to +105°C Operating temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking
Technical Specifications
D Sub Connector Type
Standard
Product Range
-
D Sub Shell Size
DC
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (07-Jul-2017)
Gender
Plug
No. of Contacts
37Contacts
Contact Termination Type
Crimp
Contact Material
Brass
Connector Body Material
Metal Body
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability