Print Page
Image is for illustrative purposes only. Please refer to product description.
268 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.180 |
| 250+ | $3.910 |
| 500+ | $3.490 |
| 1000+ | $3.130 |
| 5000+ | $2.890 |
Price for:Each
Minimum: 1
Multiple: 1
$5.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC15316
Newark Part No.79K4910
Technical Datasheet
D Sub Connector TypeStandard
Product Range-
No. of Contacts15Contacts
D Sub Shell SizeDA
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SPC15316 is a 15-way DA D-sub Receptacle with stamped gold plated brass contacts and blue PBT + 30% glass fiber reinforced housing as per UL94V-0 standard. This standard connector has solder termination.
- 5A Rated current
- 15mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- -50 to +100°C Operating temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking
Technical Specifications
D Sub Connector Type
Standard
Product Range
-
D Sub Shell Size
DA
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
No. of Contacts
15Contacts
Contact Termination Type
Solder Cup
Contact Material
Brass
Connector Body Material
Steel Body
Technical Docs (1)
Alternatives for SPC15316
4 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability