Print Page
Image is for illustrative purposes only. Please refer to product description.
124 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.790 |
| 100+ | $5.290 |
| 250+ | $4.760 |
| 500+ | $4.360 |
| 1000+ | $4.000 |
Price for:Each
Minimum: 1
Multiple: 1
$6.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC15323
Newark Part No.79K4915
Technical Datasheet
D Sub Connector TypeStandard
Product Range-
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (07-Jul-2017)
Product Overview
The SPC15323 is a 25-position standard D-sub Plug with gold-plated brass contacts, tin-plated solder cup and zinc yellow chromated steel shell. Solder contact termination.
- Stamped contacts
- 5A Current rating
- 500VAC/minute Voltage rating
- 15mΩ Contact resistance
- 1000MΩ Insulation resistance
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Computers & Computer Peripherals
Technical Specifications
D Sub Connector Type
Standard
Product Range
-
D Sub Shell Size
DB
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (07-Jul-2017)
Gender
Plug
No. of Contacts
25Contacts
Contact Termination Type
Solder Cup
Contact Material
Brass
Connector Body Material
Steel Body
Technical Docs (1)
Alternatives for SPC15323
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability