Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoSPC15328
Newark Part No.79K4920
Product RangeINTRA- Series
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.520 |
| 10+ | $0.520 |
| 25+ | $0.520 |
Price for:Each
Minimum: 1
Multiple: 1
$0.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC15328
Newark Part No.79K4920
Product RangeINTRA- Series
Technical Datasheet
Convert From Coax TypeBNC
Convert From GenderPlug
Convert To Coax TypeBNC
Convert To GenderPlug
Adapter Body StyleStraight Adapter
Impedance-
Connector TypeIntra Series Coaxial
Product RangeINTRA- Series
SVHCNo SVHC (07-Jul-2017)
Product Overview
The SPC15328 is a RF/coaxial Straight Adapter with BNC plug to BNC plug connection.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
RF Communications, Communications & Networking
Technical Specifications
Convert From Coax Type
BNC
Convert To Coax Type
BNC
Adapter Body Style
Straight Adapter
Connector Type
Intra Series Coaxial
SVHC
No SVHC (07-Jul-2017)
Convert From Gender
Plug
Convert To Gender
Plug
Impedance
-
Product Range
INTRA- Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate