Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoSPC15370
Newark Part No.79K4955
Your Part Number
Technical Datasheet
13 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $80.520 |
| 25+ | $74.110 |
| 50+ | $68.040 |
| 100+ | $62.870 |
| 250+ | $58.810 |
Price for:Each
Minimum: 1
Multiple: 1
$80.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC15370
Newark Part No.79K4955
Technical Datasheet
D Sub Connector TypeHigh Density
Product Range-
No. of Contacts78Contacts
D Sub Shell SizeDD
Contact Termination TypeSolder
Connector MountingThrough Hole Mount Right Angle
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
SVHCNo SVHC (07-Jul-2017)
Product Overview
The SPC15370 is a 78-position right angle high density D-sub Plug with gold flashed over nickel brass contacts, nickel-plated steel shell and black PBT + 30% fiber glass (UL94V-0) insulator. Solder contact termination.
- 5A Current rating
- 50VAC/minute Voltage
- 15mΩ Contact resistance
- 1000MΩ Insulation resistance
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Computers & Computer Peripherals
Technical Specifications
D Sub Connector Type
High Density
Product Range
-
D Sub Shell Size
DD
Connector Mounting
Through Hole Mount Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (07-Jul-2017)
Gender
Plug
No. of Contacts
78Contacts
Contact Termination Type
Solder
Contact Material
Brass
Connector Body Material
Metal Body
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability