Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoSPC15404
Newark Part No.79K4986
Your Part Number
Technical Datasheet
1,200 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.550 |
| 100+ | $9.290 |
| 250+ | $8.490 |
| 500+ | $7.820 |
| 1000+ | $7.180 |
Price for:Each
Minimum: 1
Multiple: 1
$11.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC15404
Newark Part No.79K4986
Technical Datasheet
D Sub Connector TypeStandard
Product Range-
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeCrimp
Connector MountingCable Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
SVHCNo SVHC (07-Jul-2017)
Product Overview
The SPC15404 is a 25-position standard D-sub Receptacle with tin-plated steel shell and black glass filled nylon insulator. Crimp contact termination.
- Stamped contacts
- 5A Current rating
- 500VAC Voltage
- 1000MΩ Insulation resistance
- 1000V/minute Dielectric voltage
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Computers & Computer Peripherals
Technical Specifications
D Sub Connector Type
Standard
Product Range
-
D Sub Shell Size
DB
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (07-Jul-2017)
Gender
Receptacle
No. of Contacts
25Contacts
Contact Termination Type
Crimp
Contact Material
Brass
Connector Body Material
Metal Body
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability