Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoSPC15462
Newark Part No.79K5036
Product RangeMulticomp Pro D Sub Connectors
Your Part Number
619 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.180 |
| 100+ | $6.380 |
| 250+ | $5.750 |
| 500+ | $5.250 |
| 1000+ | $4.820 |
Price for:Each
Minimum: 1
Multiple: 1
$8.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC15462
Newark Part No.79K5036
Product RangeMulticomp Pro D Sub Connectors
Technical Datasheet
D Sub Connector TypeStandard
Product RangeMulticomp Pro D Sub Connectors
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeCrimp
Connector MountingCable Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
SVHCNo SVHC (07-Jul-2017)
Product Overview
This Multicomp Pro item SPC15462 is the D Sub Connector Crimp Type with 9 Pins
- 9-pin D-sub socket connector
- Brass with gold plated contacts
- Black colour glass filled nylon insulator
- Multicomp products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking, Computer Peripherals, Consumer Electronics, Hobby & Education, Signalling, Telecom
Technical Specifications
D Sub Connector Type
Standard
Product Range
Multicomp Pro D Sub Connectors
D Sub Shell Size
DE
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (07-Jul-2017)
Gender
Receptacle
No. of Contacts
9Contacts
Contact Termination Type
Crimp
Contact Material
Brass
Connector Body Material
Metal Body
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
