Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoSPC15472
Newark Part No.79K5044
Product RangeMulticomp Pro Backshells
Your Part Number
5,835 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.770 |
| 100+ | $4.500 |
| 250+ | $4.060 |
| 500+ | $3.710 |
| 1000+ | $3.410 |
Price for:Each
Minimum: 1
Multiple: 1
$5.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC15472
Newark Part No.79K5044
Product RangeMulticomp Pro Backshells
Technical Datasheet
Product RangeMulticomp Pro Backshells
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialPP (Polypropylene) Body
SVHCNo SVHC (07-Jul-2017)
Product Overview
D-Sub Backshells play a pivotal role in maximising EMI/RFI shielding to create reliable protection and optimal performance of your applications.
- Plastic D-sub cover for 9-pin D-sub connector
- Multicomp products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Computer Peripherals, Data / Computing, Hobby & Education, Industrial Automation, Test & Instrumentation
Contents
Hinged cover (1 pcs), Insert (plastic strain relief) (1 pcs), Self tapping screws (2 pcs), Steel thumbscrews (2 pcs).
Technical Specifications
Product Range
Multicomp Pro Backshells
Cable Exit Angle
180°
SVHC
No SVHC (07-Jul-2017)
D Sub Shell Size
DE
Connector Body Material
PP (Polypropylene) Body
Technical Docs (1)
Alternatives for SPC15472
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
