Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoSPC19754
Newark Part No.84K8522
Your Part Number
Technical Datasheet
217 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $6.040 | $0.582 |
| 100+ | $4.710 | $0.582 |
| 250+ | $4.250 | $0.582 |
| 500+ | $3.880 | $0.582 |
| 1000+ | $3.560 | $0.582 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$0.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC19754
Newark Part No.84K8522
Technical Datasheet
Modular Connector TypeModular Plug
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)6P4C
No. of Contacts4Contacts
No. of Positions6Positions
LAN Category-
IP Rating-
Connector MountingCable Mount
No. of Ports1Ports
Connector OrientationVertical
Contact Termination TypeCrimp
ShieldingUnshielded
MagneticsWithout Magnetics
Contact MaterialBrass
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
The SPC19754 is a 6P4C RJ Modular Plug with 15µ-inch gold plated brass contacts and PC UL94V 2 insulator. This Connector fits to flat standard cable.
- 3A Current rating
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking
Technical Specifications
Modular Connector Type
Modular Plug
Port Configuration
1 x 1 (Port)
No. of Contacts
4Contacts
LAN Category
-
Connector Mounting
Cable Mount
Connector Orientation
Vertical
Shielding
Unshielded
Contact Material
Brass
Light Pipes
Without Light Pipe
SVHC
No SVHC (25-Jun-2020)
Gender
Plug
No. of Positions / Loaded Contacts (per Port)
6P4C
No. of Positions
6Positions
IP Rating
-
No. of Ports
1Ports
Contact Termination Type
Crimp
Magnetics
Without Magnetics
LEDs
Without LED
Product Range
-
Technical Docs (1)
Alternatives for SPC19754
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability