Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC19777
Newark Part No.84K8541
Technical Datasheet
Connector Type A6P4C Modular Plug
Connector to ConnectorModular Plug to Modular Jack
Connector Type B6P4C Modular Jack
Cable Length - Imperial25ft
Cable Length - Metric7.6m
Jacket ColorIvory
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Connector Type A
6P4C Modular Plug
Connector Type B
6P4C Modular Jack
Cable Length - Metric
7.6m
Product Range
-
Connector to Connector
Modular Plug to Modular Jack
Cable Length - Imperial
25ft
Jacket Color
Ivory
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
