Print Page
Image is for illustrative purposes only. Please refer to product description.
750 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.926 |
100+ | $0.926 |
250+ | $0.926 |
500+ | $0.926 |
1000+ | $0.926 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$0.93
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC19809
Newark Part No.84K8571
Technical Datasheet
Accessory TypeJumper
No. of Positions2Positions
For Use WithAddress or Code Strip Line Plugs
Pitch Spacing2.54mm
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The SPC19809 is a Mini Jumper with gold-plated phosphor bronze terminals and 30% glass fiber and a PBT insulator. This open type Busbar features double tuning for type contact guarantees high reliability 2.54mm pitch low-profile mini type males to 0.64mm sg. posts. It is suitable for use with address or code strip line plugs.
- 3A Maximum rated current
- 20mΩ Maximum contact resistance
- 100MΩ Minimum insulation resistance
- AC 650Vrms sea level dielectric withstanding voltage
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Accessory Type
Jumper
For Use With
Address or Code Strip Line Plugs
Product Range
-
No. of Positions
2Positions
Pitch Spacing
2.54mm
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability