Print Page
Image is for illustrative purposes only. Please refer to product description.
342 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $55.010 |
25+ | $55.000 |
50+ | $55.000 |
100+ | $55.000 |
250+ | $55.000 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$55.01
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC19815-SL
Newark Part No.84K8577
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors8Conductor
Wire Gauge24AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
Jacket ColorSilver
No. of Max Strands x Strand Size11 x 0.16mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter9mm
Voltage Rating150V
Product Range-
Product Overview
The SPC19815-SL is a 30.48m 8-core Flat Unshielded Cable for telephones. It has bare copper stranded conductor, silver PVC jacket and a polypropylene insulation.
- 93Ω/1000m Maximum at 20°C conductor resistance
- 100MΩ/1000m Minimum at 20°C insulation resistance
- 500VAC/1-minute Dielectric strength
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Communications & Networking
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
24AWG
Reel Length (Imperial)
100ft
Jacket Color
Silver
Conductor Material
Copper
External Diameter
9mm
Product Range
-
No. of Conductors
8Conductor
Conductor Area CSA
-
Reel Length (Metric)
30.48m
No. of Max Strands x Strand Size
11 x 0.16mm
Jacket Material
PVC
Voltage Rating
150V
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Alternatives for SPC19815-SL
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability