Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoSPC19917
Newark Part No.83K3665
Your Part Number
Technical Datasheet
664 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.11 |
| 25+ | $11.20 |
| 50+ | $9.86 |
Price for:Each
Minimum: 1
Multiple: 1
$12.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC19917
Newark Part No.83K3665
Technical Datasheet
Connector to ConnectorD-Sub Receptacle to D-Sub Receptacle
Connector Type AD Sub 9 Position Receptacle
Connector Type BD Sub 9 Position Receptacle
Cable Length - Imperial6ft
Cable Length - Metric1.83m
Jacket ColorGray
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
The SPC19917 is a 6ft 9-way async null modem File Transfer Cable with DB9P sockets. It is made of aluminium foil wrap to connector, 45P platinum grey PVC jacket and 28AWG conductor.
- Male 4 x 47mm nickel-plated thumbscrew
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Audio
Technical Specifications
Connector to Connector
D-Sub Receptacle to D-Sub Receptacle
Connector Type B
D Sub 9 Position Receptacle
Cable Length - Metric
1.83m
Product Range
-
Connector Type A
D Sub 9 Position Receptacle
Cable Length - Imperial
6ft
Jacket Color
Gray
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability