Print Page
Image is for illustrative purposes only. Please refer to product description.
226 In Stock
2,000 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $17.050 |
25+ | $15.330 |
50+ | $14.210 |
100+ | $13.160 |
250+ | $12.430 |
Price for:Each
Minimum: 1
Multiple: 1
$17.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC19943
Newark Part No.83K3688
Technical Datasheet
Connector Type AD Sub 9 Position Plug
Connector Type BD Sub 9 Position Receptacle
Cable Length - Imperial10ft
Cable Length - Metric3m
Jacket ColorGray
Product Range-
SVHCLead
Product Overview
Serial extension cable extends a COM port connection between your computer and some old device with RS-232 compatible so you can move the serial device further away from your PC. DB9 male to female adapter extender equipped with screws on each end to ensure an easy and solid connection for stable data communication.
- Serial DB9 data cable assembly with DB9 plug at one end and DB9 socket at other end
- Multicomp products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Data / Computing, Computers & Computer Peripherals, Communications & Networking, Industrial Automation Control, Laboratory, Robotics
Technical Specifications
Connector Type A
D Sub 9 Position Plug
Cable Length - Imperial
10ft
Jacket Color
Gray
SVHC
Lead
Connector Type B
D Sub 9 Position Receptacle
Cable Length - Metric
3m
Product Range
-
Technical Docs (1)
Alternatives for SPC19943
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability