Print Page
Image is for illustrative purposes only. Please refer to product description.

73 In Stock
400 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.510 |
| 25+ | $18.520 |
| 50+ | $17.200 |
| 100+ | $15.970 |
| 250+ | $15.110 |
Price for:Each
Minimum: 1
Multiple: 1
$20.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC20039
Newark Part No.83K3770
Technical Datasheet
Connector Type AD Sub 9 Position Plug
Connector Type BD Sub 9 Position Plug
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColorGray
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The SPC20039 is a 10ft 9-conductor Serial Data Cable with DB9 pin male connectors. It is made of 28AWG conductor, nickel-plated contacts (Connector) and 45P platinum grey PVC jacket.
- Male 4 x 47mm nickel-plated thumbscrew
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Computers & Computer Peripherals
Technical Specifications
Connector Type A
D Sub 9 Position Plug
Cable Length - Imperial
9.8ft
Jacket Color
Gray
SVHC
No SVHC (07-Jul-2017)
Connector Type B
D Sub 9 Position Plug
Cable Length - Metric
3m
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
