Print Page
Image is for illustrative purposes only. Please refer to product description.
29 In Stock
600 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $142.230 |
25+ | $123.120 |
50+ | $115.030 |
100+ | $107.680 |
Price for:Each
Minimum: 1
Multiple: 1
$142.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC20056
Newark Part No.83K3786
Technical Datasheet
Connector Type AHD-15 Plug
Connector Type BHD-15 Plug
Cable Length - Imperial50ft
Cable Length - Metric15m
Jacket ColorBlack
Product Range-
Product Overview
The SPC20056 is a 50ft black SVGA Video Monitor Cable with HD-15 plug to HD-15 plug connector.
- Inner Mould using PE
- Copper foil wrap and 360° solder to connector
- 28AWG Wire gauge
- 4 x 47mm Male nickel plating thumbscrews
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Computers & Computer Peripherals, Imaging, Video & Vision
Technical Specifications
Connector Type A
HD-15 Plug
Cable Length - Imperial
50ft
Jacket Color
Black
SVHC
No SVHC (07-Jul-2017)
Connector Type B
HD-15 Plug
Cable Length - Metric
15m
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability