Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $194.940 |
| 25+ | $185.120 |
| 50+ | $176.010 |
| 100+ | $170.400 |
| 250+ | $165.490 |
Price for:Each
Minimum: 1
Multiple: 1
$194.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPT3A-FEC
Newark Part No.07WX5293
Technical Datasheet
Sensing Distance Max20mm
Sensing MethodThrough Beam
Product Range-
Connection MethodCable
Operating Temperature Min-20°C
Operating Temperature Max60°C
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Sensing Distance Max
20mm
Product Range
-
Operating Temperature Min
-20°C
SVHC
No SVHC (07-Jul-2017)
Sensing Method
Through Beam
Connection Method
Cable
Operating Temperature Max
60°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
