Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoT23A090ASR2-20
Newark Part No.74K2960
Product RangeT23 Series
Technical Datasheet
5,230 In Stock
Need more?
394 Delivery in 1-3 Business Days(US stock)
4836 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $2.630 |
100+ | $2.410 |
250+ | $2.240 |
500+ | $2.080 |
1000+ | $1.970 |
Price for:Each
Minimum: 1
Multiple: 1
$2.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoT23A090ASR2-20
Newark Part No.74K2960
Product RangeT23 Series
Technical Datasheet
Switching Temperature90°C
Reset Temperature6°C
Contact OperationNormally Closed
Sensor TerminalsQuick Connect
Sensor HousingFlange Mount
Contact Rating15A at 125VAC, 15A at 250VAC, 10A at 250VAC
Product RangeT23 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The T23A090ASR2-20 is a 2-pin single-pole single-throw normally closed contact configuration Temperature Sensor with quick connect terminals. It features 1000VAC for one minute or more between non-live metal parts and terminals dielectric strength, 100Ω or more between the non-live metal parts and terminals insulation resistance.
- 50mΩ Contact resistance
- 100K Cycles (Class-II VDE) operating life
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Sensing & Instrumentation, Thermal Management, Automation & Process Control, Automotive Systems
Technical Specifications
Switching Temperature
90°C
Contact Operation
Normally Closed
Sensor Housing
Flange Mount
Product Range
T23 Series
Reset Temperature
6°C
Sensor Terminals
Quick Connect
Contact Rating
15A at 125VAC, 15A at 250VAC, 10A at 250VAC
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for T23A090ASR2-20
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate