Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoTEST-1(BK)
Newark Part No.08R5914
Product RangeMulticomp Colour Coded Through-hole PCB Test Pins
Your Part Number
955 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.120 |
| 50+ | $13.730 |
| 100+ | $13.330 |
| 250+ | $12.940 |
| 500+ | $12.550 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$14.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoTEST-1(BK)
Newark Part No.08R5914
Product RangeMulticomp Colour Coded Through-hole PCB Test Pins
Technical Datasheet
Product RangeMulticomp Colour Coded Through-hole PCB Test Pins
Connector ColourBlack
Connector MountingThrough Hole Mount
Mounting Hole Dia3.2mm
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The TEST-1 series from Multicomp are PCB test pins.
- Available in variety of colours
- Gold plated phosphor bronze contacts
- Polybutylene terephthalate (PBT) body material
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Test & Measurement
Technical Specifications
Product Range
Multicomp Colour Coded Through-hole PCB Test Pins
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
Connector Colour
Black
Mounting Hole Dia
3.2mm
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Alternatives for TEST-1(BK)
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate