Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICORE / LOCTITE
Manufacturer Part No309 97SC 5C 0.7MM HA 500G
Newark Part No.31M0884
Your Part Number
225 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $199.490 |
| 10+ | $192.860 |
| 25+ | $186.230 |
| 50+ | $179.610 |
| 100+ | $166.350 |
Price for:Each
Minimum: 1
Multiple: 1
$199.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICORE / LOCTITE
Manufacturer Part No309 97SC 5C 0.7MM HA 500G
Newark Part No.31M0884
Technical Datasheet
Leaded / Lead FreeLead Free
Flux TypeRosin
Solder Alloy96.5, 3, 0.5 Sn, Ag, Cu
External Diameter - Metric0.7mm
External Diameter - Imperial0.028"
Melting Temperature217°C
Weight - Metric500g
Weight - Imperial1.102lb
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Leaded / Lead Free
Lead Free
Solder Alloy
96.5, 3, 0.5 Sn, Ag, Cu
External Diameter - Imperial
0.028"
Weight - Metric
500g
Product Range
-
Flux Type
Rosin
External Diameter - Metric
0.7mm
Melting Temperature
217°C
Weight - Imperial
1.102lb
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Alternatives for 309 97SC 5C 0.7MM HA 500G
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
