Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICORE / LOCTITE
Manufacturer Part No362 SAV1 5C 0.7MM S 500G
Newark Part No.13J8705
Your Part Number
13 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $73.730 |
| 25+ | $68.360 |
| 50+ | $62.970 |
| 100+ | $57.590 |
| 250+ | $52.200 |
Price for:Each
Minimum: 1
Multiple: 1
$73.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICORE / LOCTITE
Manufacturer Part No362 SAV1 5C 0.7MM S 500G
Newark Part No.13J8705
Technical Datasheet
Leaded / Lead FreeLeaded
Flux TypeRosin
Solder Alloy-
External Diameter - Metric0.71mm
External Diameter - Imperial0.028"
Melting Temperature183°C
Weight - Metric500g
Weight - Imperial1.102lb
Product Range-
SVHCLead (19-Jan-2021)
Technical Specifications
Leaded / Lead Free
Leaded
Solder Alloy
-
External Diameter - Imperial
0.028"
Weight - Metric
500g
Product Range
-
Flux Type
Rosin
External Diameter - Metric
0.71mm
Melting Temperature
183°C
Weight - Imperial
1.102lb
SVHC
Lead (19-Jan-2021)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
