
Need more?
| Quantity | Price |
|---|---|
| 1+ | $89.310 |
| 25+ | $82.790 |
| 50+ | $76.280 |
| 100+ | $69.760 |
| 250+ | $63.230 |
Product Information
Product Overview
The 629443 is a Cored Solder Wire features easier and more reliable soldering of aluminum and aluminum alloys. It is greatly improved resistance to electrolytic corrosion (tin/zinc solder is poor in comparison) and excellent flow on aluminum, most aluminum alloys and other metals. Flux permits direct flame heating at soldering point. Gas heated iron also suitable. It features thinner gauge sheet and wires solderable directly with electric soldering iron, hot plate, oven and induction, infra-red and resistance heating. The soft-soldering offers the possibility of joining aluminum or its alloy with less distortion than may occur with hard soldering or welding, since the temperatures required are not so high.
- Contains 4 cores of unique flux
- Compatible with standard solders
- Good penetration
Applications
Maintenance & Repair
Technical Specifications
Leaded
18, 1.9, 80.1 Sn, Ag, Pb
0.036"
500g
-
-
0.91mm
178°C
1.102lb
Lead (19-Jan-2021)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Product Compliance Certificate
