Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICORE / LOCTITE
Manufacturer Part NoARAX 96S 4C 1.6MM H 500G
Newark Part No.15J8244
Technical Datasheet
40 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $218.840 |
| 10+ | $211.420 |
| 25+ | $204.000 |
| 50+ | $196.590 |
| 100+ | $181.760 |
Price for:Each
Minimum: 1
Multiple: 1
$218.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICORE / LOCTITE
Manufacturer Part NoARAX 96S 4C 1.6MM H 500G
Newark Part No.15J8244
Technical Datasheet
Leaded / Lead FreeLeaded
Flux Type-
Solder Alloy-
External Diameter - Metric1.63mm
External Diameter - Imperial0.064"
Melting Temperature221°C
Weight - Metric500g
Weight - Imperial1.102lb
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Leaded / Lead Free
Leaded
Solder Alloy
-
External Diameter - Imperial
0.064"
Weight - Metric
500g
Product Range
-
Flux Type
-
External Diameter - Metric
1.63mm
Melting Temperature
221°C
Weight - Imperial
1.102lb
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate