Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICORE / LOCTITE
Manufacturer Part NoC 502 99C 5C 1.2MM H 500G
Newark Part No.15J7186
Technical Datasheet
70 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $89.440 |
25+ | $82.560 |
50+ | $75.680 |
100+ | $68.810 |
250+ | $61.920 |
Price for:Each
Minimum: 1
Multiple: 1
$89.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICORE / LOCTITE
Manufacturer Part NoC 502 99C 5C 1.2MM H 500G
Newark Part No.15J7186
Technical Datasheet
Leaded / Lead FreeLead Free
Flux TypeNo Clean and Rosin Flux
Solder Alloy99.3, 0.7 Sn, Cu
External Diameter - Metric1.2mm
External Diameter - Imperial0.047"
Melting Temperature227°C
Weight - Metric500g
Weight - Imperial1.102lb
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Leaded / Lead Free
Lead Free
Solder Alloy
99.3, 0.7 Sn, Cu
External Diameter - Imperial
0.047"
Weight - Metric
500g
Product Range
-
Flux Type
No Clean and Rosin Flux
External Diameter - Metric
1.2mm
Melting Temperature
227°C
Weight - Imperial
1.102lb
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Alternatives for C 502 99C 5C 1.2MM H 500G
7 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate