Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICORE / LOCTITE
Manufacturer Part NoNC-AA WICK 1.42MM X 1.5M
Newark Part No.09WX5472
Technical Datasheet
1,437 In Stock
Need more?
12 Delivery in 1-3 Business Days(US stock)
1425 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $11.920 |
50+ | $11.240 |
100+ | $10.220 |
250+ | $9.200 |
500+ | $8.510 |
Price for:Each
Minimum: 1
Multiple: 1
$11.92
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICORE / LOCTITE
Manufacturer Part NoNC-AA WICK 1.42MM X 1.5M
Newark Part No.09WX5472
Technical Datasheet
Braid MaterialFlux Coated Copper
Width1.5mm
Length1.5m
Product Range-
Product Overview
- Impregnated with synthetic flux, removing the need for cleaning
- 1.5m length packed onto an anti-static reel
- Wick is inherently anti-static, so lengths cut from reels are useable in anti-static environments
Technical Specifications
Braid Material
Flux Coated Copper
Length
1.5m
SVHC
No SVHC (25-Jun-2020)
Width
1.5mm
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate