Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICORE / LOCTITE
Manufacturer Part NoNC-BB WICK 2.59MM X 1.5M
Newark Part No.09WX5476
Your Part Number
1,132 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.050 |
| 50+ | $9.470 |
| 100+ | $8.610 |
| 250+ | $7.760 |
| 500+ | $7.180 |
Price for:Each
Minimum: 1
Multiple: 1
$10.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICORE / LOCTITE
Manufacturer Part NoNC-BB WICK 2.59MM X 1.5M
Newark Part No.09WX5476
Technical Datasheet
Braid MaterialFlux Coated Copper
Width2.7mm
Length1.5m
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
- Impregnated with synthetic flux, removing the need for cleaning
- 1.5m length packed onto an anti-static reel
- Wick is inherently anti-static, so lengths cut from reels are useable in anti-static environments
Technical Specifications
Braid Material
Flux Coated Copper
Length
1.5m
SVHC
No SVHC (25-Jun-2020)
Width
2.7mm
Product Range
-
Technical Docs (2)
Alternatives for NC-BB WICK 2.59MM X 1.5M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
