Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICORE / LOCTITE
Manufacturer Part NoX 39 60EN 2C 1.2MM S 500G
Newark Part No.95M4184
Technical Datasheet
89 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $65.840 |
| 25+ | $61.050 |
| 50+ | $56.260 |
| 100+ | $51.480 |
| 250+ | $46.690 |
Price for:Each
Minimum: 1
Multiple: 1
$65.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICORE / LOCTITE
Manufacturer Part NoX 39 60EN 2C 1.2MM S 500G
Newark Part No.95M4184
Technical Datasheet
Leaded / Lead FreeLeaded
Flux TypeNo Clean and Rosin Flux
Solder Alloy60, 40 Sn, Pb
External Diameter - Metric1.22mm
External Diameter - Imperial0.048"
Melting Temperature183°C
Weight - Metric500g
Weight - Imperial1.102lb
Product Range-
SVHCLead (19-Jan-2021)
Technical Specifications
Leaded / Lead Free
Leaded
Solder Alloy
60, 40 Sn, Pb
External Diameter - Imperial
0.048"
Weight - Metric
500g
Product Range
-
Flux Type
No Clean and Rosin Flux
External Diameter - Metric
1.22mm
Melting Temperature
183°C
Weight - Imperial
1.102lb
SVHC
Lead (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate