Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTIMEC
Manufacturer Part No3FSH9
Newark Part No.92K8457
Your Part Number
Technical Datasheet
3,980 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.130 |
| 10+ | $2.840 |
| 25+ | $2.690 |
| 50+ | $2.590 |
| 100+ | $2.460 |
| 250+ | $2.370 |
| 500+ | $2.200 |
| 1000+ | $2.100 |
Price for:Each
Minimum: 1
Multiple: 1
$3.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTIMEC
Manufacturer Part No3FSH9
Newark Part No.92K8457
Technical Datasheet
Product Range-
Switch TerminalsSolder
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Contact Current Max50mA
Contact Voltage DC Nom24V
Actuating Force300gf
Contact Rating50mA at 24VDC
Operating Force3N
Switch Dimensions (L x W)10mm x 10mm
IP RatingIP67
IP RatingIP67
IlluminationNon Illuminated
SVHCNo SVHC (23-Jan-2024)
Product Overview
The RA3FSH9 is a single-pole single-throw (SPST) through-hole momentary action Tactile Switch with SnCu + 2μNI + 3μSnPb terminals, PBT UL94VO housing and actuator. The MULTIMEC series switch is excellent for build-in, over-mould as well as under foil solutions because it can still function even if the overlay breaks and an upgrade can be done by changing the foil and not the PCB.
- Silicone rubber sealing + spring
- Stainless steel + 3μAg Contact spring
- 10000000 operations Lifetime
- IP67 Protection rating (sealed)
Applications
Industrial
Technical Specifications
Product Range
-
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Voltage DC Nom
24V
Contact Rating
50mA at 24VDC
Switch Dimensions (L x W)
10mm x 10mm
IP Rating
IP67
SVHC
No SVHC (23-Jan-2024)
Switch Terminals
Solder
Switch Mounting
Surface Mount
Contact Current Max
50mA
Actuating Force
300gf
Operating Force
3N
IP Rating
IP67
Illumination
Non Illuminated
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate