Print Page
Image is for illustrative purposes only. Please refer to product description.
82 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.280 |
| 10+ | $25.120 |
| 25+ | $23.320 |
| 50+ | $21.430 |
| 100+ | $18.810 |
| 250+ | $17.630 |
| 500+ | $15.910 |
Price for:Each
Minimum: 1
Multiple: 1
$26.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTIMEC
Manufacturer Part NoCONKIT3
Newark Part No.61W8974
Technical Datasheet
Operating Force-
Contact Voltage AC Nom-
Contact Voltage DC Nom-
Contact Current Max-
Switch Terminals-
No. of Directions-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Operating Force
-
Contact Voltage DC Nom
-
Switch Terminals
-
Product Range
-
Contact Voltage AC Nom
-
Contact Current Max
-
No. of Directions
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for CONKIT3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate