Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTIMEC
Manufacturer Part No3ETH9-08.0
Newark Part No.58Y3670
Product RangeMultimec 3E
Technical Datasheet
200 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.110 |
10+ | $3.690 |
25+ | $3.500 |
50+ | $3.390 |
100+ | $3.210 |
250+ | $3.070 |
500+ | $2.830 |
1000+ | $2.710 |
Price for:Each
Minimum: 1
Multiple: 1
$4.11
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTIMEC
Manufacturer Part No3ETH9-08.0
Newark Part No.58Y3670
Product RangeMultimec 3E
Technical Datasheet
Product RangeMultimec 3E
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Actuating Force300gf
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)10mm x 10mm
IP RatingIP67
IP RatingIP67
IlluminationNon Illuminated
Technical Specifications
Product Range
Multimec 3E
Switch Mounting
Through Hole
Actuating Force
300gf
Switch Dimensions (L x W)
10mm x 10mm
IP Rating
IP67
SVHC
No SVHC (23-Jan-2024)
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 24VDC
IP Rating
IP67
Illumination
Non Illuminated
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate