Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No50225C
Newark Part No.28X4667
Product Range5000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.250 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$1,250.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No50225C
Newark Part No.28X4667
Product Range5000 Series
Technical Datasheet
DC Current Rating500mA
Inductance2.2mH
Product Range5000 Series
Impedance-
Common Mode Filter Case9.3mm x 5.9mm x 4.4mm
Product Length9.3mm
Product Width5.9mm
Product Height4.4mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 50225C is a 500mA surface-mount Common Mode Choke designed to attenuate up to 100MHz common mode noise where line filtering is required. Backward compatible with Sn/Pb soldering systems and the pin is of pure tin dip finish.
- Compact size
- J-STD-020C Reflow
- UL94V-0 Flammability rating
Applications
Power Management, Communications & Networking
Technical Specifications
DC Current Rating
500mA
Product Range
5000 Series
Common Mode Filter Case
9.3mm x 5.9mm x 4.4mm
Product Width
5.9mm
Qualification
-
Inductance
2.2mH
Impedance
-
Product Length
9.3mm
Product Height
4.4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 50225C
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate