Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No76602/1C
Newark Part No.93K5125
Product Range766 Series
Your Part Number
Technical Datasheet
9 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.850 |
| 10+ | $2.830 |
| 25+ | $2.800 |
| 50+ | $2.740 |
| 100+ | $2.620 |
| 250+ | $2.480 |
| 500+ | $2.350 |
| 1000+ | $2.230 |
Price for:Each
Minimum: 1
Multiple: 1
$2.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No76602/1C
Newark Part No.93K5125
Product Range766 Series
Technical Datasheet
Turns Ratio1:1:1
Inductance2.06mH
DC Resistance1.5ohm
ET Constant17.5Vµs
Isolation Voltage500V
Product Range766 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
1:1:1
DC Resistance
1.5ohm
Isolation Voltage
500V
SVHC
No SVHC (25-Jun-2025)
Inductance
2.06mH
ET Constant
17.5Vµs
Product Range
766 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate