Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No78602/1C
Newark Part No.59M6103
Product Range78602/1C Series
Your Part Number
15 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.160 |
| 10+ | $2.140 |
| 25+ | $2.120 |
| 50+ | $2.080 |
| 100+ | $1.990 |
| 250+ | $1.870 |
| 500+ | $1.780 |
| 1000+ | $1.690 |
Price for:Each
Minimum: 1
Multiple: 1
$2.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No78602/1C
Newark Part No.59M6103
Product Range78602/1C Series
Technical Datasheet
Turns Ratio1:1:1
Inductance2mH
DC Resistance0.66ohm
ET Constant20Vµs
Isolation Voltage1kV
Product Range78602/1C Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
1:1:1
DC Resistance
0.66ohm
Isolation Voltage
1kV
SVHC
No SVHC (04-Feb-2026)
Inductance
2mH
ET Constant
20Vµs
Product Range
78602/1C Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
