Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDCA-20PC-6-DC1-RL-C
Newark Part No.16M5579
Your Part Number
Technical Datasheet
9 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $77.84 |
| 5+ | $72.33 |
| 10+ | $67.43 |
| 25+ | $63.15 |
| 50+ | $61.31 |
| 100+ | $60.57 |
Price for:Each
Minimum: 1
Multiple: 1
$77.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDCA-20PC-6-DC1-RL-C
Newark Part No.16M5579
Technical Datasheet
No. of Digits / Alpha3-1/2
Meter FunctionDC Current
Meter Range0A to 19.99A
Digit Height9.4mm
Panel Cutout Height21.29mm
Panel Cutout Width33.93mm
Supply Voltage Min5VDC
Supply Voltage Max40VDC
Operating Temperature Min0°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The DCA-20PC-6-DC1-RL-C is a 15mA/40V subminiature DC Ammeter with built-in shunts and polycarbonate case. 20mV internal shunt minimizes power loss. Includes load connections for easy 3 or 4 wire operation, high resolution, factory calibrated to ±0.1% accuracy. Large, easy-to-read, LED display with 0.37-inch (9.4mm) high digits.
- Low power red LED
- 3.5 Digits
- 60°C Operating temperature
Applications
Sensing & Instrumentation
Technical Specifications
No. of Digits / Alpha
3-1/2
Meter Range
0A to 19.99A
Panel Cutout Height
21.29mm
Supply Voltage Min
5VDC
Operating Temperature Min
0°C
Product Range
-
Meter Function
DC Current
Digit Height
9.4mm
Panel Cutout Width
33.93mm
Supply Voltage Max
40VDC
Operating Temperature Max
60°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability