Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDCA5-20PC-1-DC1-RL-C
Newark Part No.39T1232
Product RangeDATEL® DCA5-20PC Series
Technical Datasheet
104 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $75.570 |
5+ | $69.460 |
10+ | $65.160 |
25+ | $61.560 |
50+ | $60.820 |
100+ | $59.990 |
Price for:Each
Minimum: 1
Multiple: 1
$75.57
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDCA5-20PC-1-DC1-RL-C
Newark Part No.39T1232
Product RangeDATEL® DCA5-20PC Series
Technical Datasheet
No. of Digits / Alpha3-1/2
Meter FunctionDC Current
Meter Range0A to 5A, 0A to 50A, 0A to 500A
Digit Height9.4mm
Panel Cutout Height21.29mm
Panel Cutout Width33.93mm
Supply Voltage Min5VDC
Supply Voltage Max40VDC
Operating Temperature Min0°C
Operating Temperature Max60°C
Product RangeDATEL® DCA5-20PC Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
No. of Digits / Alpha
3-1/2
Meter Range
0A to 5A, 0A to 50A, 0A to 500A
Panel Cutout Height
21.29mm
Supply Voltage Min
5VDC
Operating Temperature Min
0°C
Product Range
DATEL® DCA5-20PC Series
Meter Function
DC Current
Digit Height
9.4mm
Panel Cutout Width
33.93mm
Supply Voltage Max
40VDC
Operating Temperature Max
60°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate