Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDMR35-DCA1-DC1-R
Newark Part No.50AJ6696
Product RangeDMR Series
Technical Datasheet
12 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $99.670 |
5+ | $94.170 |
10+ | $92.790 |
25+ | $89.360 |
50+ | $85.920 |
100+ | $85.920 |
Price for:Each
Minimum: 1
Multiple: 1
$99.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDMR35-DCA1-DC1-R
Newark Part No.50AJ6696
Product RangeDMR Series
Technical Datasheet
No. of Digits / Alpha3.5
Meter FunctionDC Current
Meter Range1A to 5A
Digit Height11.4mm
Panel Cutout Height-
Panel Cutout Width-
Supply Voltage Min9VDC
Supply Voltage Max32VDC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeDMR Series
SVHCLead
Product Overview
- DMR35-DCA series precision DC shunt ammeter
- 1-5A ranges, 9-32VDC powered DC ammeter
- Bright, easily readable red LED display
- Up to 3-1/2 digit measurements
- Bar-graph display scale
- 0.8% measurement accuracy
- User-adjustable display brightness
- Mechanical drop-in replacement for common analogue-movement meters
- Two year warranty
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Digits / Alpha
3.5
Meter Range
1A to 5A
Panel Cutout Height
-
Supply Voltage Min
9VDC
Operating Temperature Min
0°C
Product Range
DMR Series
Meter Function
DC Current
Digit Height
11.4mm
Panel Cutout Width
-
Supply Voltage Max
32VDC
Operating Temperature Max
50°C
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate