Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDMR35-DCMA2-DC1-R
Newark Part No.50AJ6700
Product RangeDMR Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $123.720 |
| 5+ | $118.220 |
| 10+ | $116.850 |
| 25+ | $113.420 |
| 50+ | $109.970 |
| 100+ | $109.970 |
Price for:Each
Minimum: 1
Multiple: 1
$123.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDMR35-DCMA2-DC1-R
Newark Part No.50AJ6700
Product RangeDMR Series
Technical Datasheet
No. of Digits / Alpha3.5
Meter FunctionDC Milliamps
Meter Range15mA to 50mA
Digit Height11.4mm
Panel Cutout Height-
Panel Cutout Width-
Supply Voltage Min9VDC
Supply Voltage Max32VDC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeDMR Series
SVHCLead
Product Overview
- DMR35-DCxA series 15-50mA ranges, 9-32VDC powered DC milliammeter
- Bright, easily readable red LED display
- Up to 3-1/2 digit measurements
- Bar-graph display scale
- 0.8% measurement accuracy
- Low burden voltage internal shunt resistors
- User-adjustable display brightness
- Mechanical drop-in replacement for common analogue-movement meters
- Two year warranty
Technical Specifications
No. of Digits / Alpha
3.5
Meter Range
15mA to 50mA
Panel Cutout Height
-
Supply Voltage Min
9VDC
Operating Temperature Min
0°C
Product Range
DMR Series
Meter Function
DC Milliamps
Digit Height
11.4mm
Panel Cutout Width
-
Supply Voltage Max
32VDC
Operating Temperature Max
50°C
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability