| Quantity | Price |
|---|---|
| 50+ | $72.570 |
Product Information
Product Overview
The DMS-20PC-1-DCM-B-C is a self-powered positive-reading DC Voltage Monitor great replacements for older, hard-to-read, analog panel meters. Simply connect a positive DC voltage across the rear terminals and the meters are fully operational - no additional components or power supplies are required. The 0.37 inch/9.4mm large LED display can be easily read from 15ft away. Built-in reverse polarity protection assures simple, trouble-free installation. The DMS-20PC-DCM's employ a high-resolution, 3-1/2 digit A/D converter and precision metal-film resistors to achieve outstanding performance over an operating temperature range of -25 to +60°C. A rugged, epoxy encapsulated, polycarbonate case provides excellent protection against moisture, shock and vibration. The DMS-20PC-DCM is designed to fit the same panel cutout as DATEL's popular DMS-20PC-X-LM ac-line voltage monitors.
- Self-powered, only two connections required
- Ultra-low power consumption
- Super reliable, epoxy-encapsulated construction
Applications
Automation & Process Control
Technical Specifications
3-1/2
8V to 50V
21.34mm
8VDC
-25°C
-
DC Voltage
9.4mm
34.04mm
50VDC
60°C
No SVHC (17-Jan-2022)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate