| Quantity | Price |
|---|---|
| 100+ | $43.420 |
Product Information
Product Overview
The DMS-30LCD-1-5-C is a 3-1/2-digit LCD Display Digital Panel Voltmeter offers larger, more easily readable displays at slightly higher power consumptions. This miniature epoxy-encapsulated device offers component-like ease-of-use, outstanding reliability and easy installation in either panels or PC-cards. Battery-operated units typically draw 350μA and consume a mere 3.2mW. Backlit model is available for low-light applications though we have found many designers prefer Murata Power Solutions unique low-power LED meters in those circumstances. It incorporates an extremely stable, double regulated reference and is fully calibrated at our factory prior to encapsulation. The extremely rugged meter is moisture and vibration proof and never requires adjustment or recalibration. It includes a complete line of "plug-on" application boards that conveniently convert your meter into an application-specific instrument.
- Extremely user-friendly input structure
- Auto polarity changeover and over-range indication
- User-selectable decimal point placement
- High accuracy, ±1 count
- 0 to 60°C Temperature range
Applications
Industrial, Metering, Test & Measurement
Technical Specifications
3-1/2
-2V to +2V
22.35mm
4.75V
0°C
-
DC Voltage
10.2mm
53.85mm
5.25V
60°C
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate