Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDMS-BZL3C
Newark Part No.28M9623
Product RangeDMS-BZL Series
Technical Datasheet
122 In Stock
108 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.950 |
| 5+ | $4.740 |
| 10+ | $4.530 |
| 25+ | $4.330 |
Price for:Each
Minimum: 1
Multiple: 1
$4.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDMS-BZL3C
Newark Part No.28M9623
Product RangeDMS-BZL Series
Technical Datasheet
For Use WithMurata DMS-20 Digital Panel Meters
Product RangeDMS-BZL Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The DMS-BZL3C is a panel-mount Bezel for use with the Murata DMS-20 digital panel meter. The bezel is made from rugged, black ABS plastic and is supplied with threaded metallic screws and inserts, ensuring a secure, vibration resistant installation. It provides a secure, cosmetically-pleasing method for mounting.
- Stainless steel screws
- UL94V-0 Flammability rating
- -40 to +75°C Operating temperature range
Applications
Industrial
Technical Specifications
For Use With
Murata DMS-20 Digital Panel Meters
SVHC
No SVHC (25-Jun-2025)
Product Range
DMS-BZL Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability