Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoIRQ-12/8.3-T110NF-C
Newark Part No.14AC2281
Product RangeIRQ Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoIRQ-12/8.3-T110NF-C
Newark Part No.14AC2281
Product RangeIRQ Series
Technical Datasheet
Power Supply ApplicationsRailway
DC / DC Converter TypeDIP
No. of Outputs1 Output
Output Power Max100W
Output Voltage Nom12V
Output Current Max8.3A
Output Voltage - Output 112V
DC / DC Converter Output TypeFixed, Adjustable
Output Current - Output 18.3A
DC / DC Converter MountingThrough Hole
Input Voltage DC Min57.6V
Input Voltage DC Max160V
Depth57.9mm
Approvals & StandardsEN
Width36.8mm
Height12.7mm
Product RangeIRQ Series
SVHCLead
Technical Specifications
Power Supply Applications
Railway
No. of Outputs
1 Output
Output Voltage Nom
12V
Output Voltage - Output 1
12V
Output Current - Output 1
8.3A
Input Voltage DC Min
57.6V
Depth
57.9mm
Width
36.8mm
Product Range
IRQ Series
DC / DC Converter Type
DIP
Output Power Max
100W
Output Current Max
8.3A
DC / DC Converter Output Type
Fixed, Adjustable
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
160V
Approvals & Standards
EN
Height
12.7mm
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate