Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMGN1D050603MC-R7
Newark Part No.69AK3463
Product RangeMGN1 Series
Technical Datasheet
155 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
155+ | $2.890 |
Price for:Each (Supplied on Full Reel)
Minimum: 155
Multiple: 155
$447.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMGN1D050603MC-R7
Newark Part No.69AK3463
Product RangeMGN1 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSurface Mount Device
Input Ratio-
Output Power Max1W
No. of Outputs2 Output
Output Voltage - Output 16V
Output Current - Output 1111mA
Output Voltage - Output 2-3V
Output Current - Output 2111mA
Output Regulation-
Isolation Voltage3kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width12mm
Height4.25mm
Depth16mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeMGN1 Series
Product Overview
MGN1D050603MC-R7 is a MGN1 series 1W SM GaN gate drive DC-DC converter. It is ideal for powering ‘high side’ and ‘low side’ gate drive circuits for GaN in bridge circuits. A choice of output voltages allows optimum drive levels for the best system efficiency. It is characterized by high isolation requirements commonly seen in bridge circuits used in motor drives and inverters, while the MGN1 industrial grade temperature rating and construction give long service life and reliability. It includes short circuit protection.
- Nominal input voltage is 5V, output voltage 1 is 6V, output voltage 2 is -3V
- Output current 1 and 2 is 111mA, typical efficiency is 62%
- Patent-protected, optimized output voltages designed to meet leading GaN devices requirements
- 3KVAC isolation test voltage ‘Hi pot test’, ultra low isolation capacitance
- Reverse polarity protection, characterized CMTI <gt/>200kV/µS
- Continuous barrier withstand voltage 1.1KV, characterized partial discharge performance
- Surface mount package type, dual output type
- Typical switching frequency is 150KHz
- Temperature range from -40 to 105°C (specification)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
-
No. of Outputs
2 Output
Output Current - Output 1
111mA
Output Current - Output 2
111mA
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
Height
4.25mm
Input Voltage DC Min
4.5V
Product Range
MGN1 Series
DC / DC Converter Type
Surface Mount Device
Output Power Max
1W
Output Voltage - Output 1
6V
Output Voltage - Output 2
-3V
Output Regulation
-
Input Voltage DC Nom
5V
Width
12mm
Depth
16mm
Input Voltage DC Max
5.5V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MGN1D050603MC-R7
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability