New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Power Supplies
                      3. DC / DC Converters
                      4. DC / DC Non Isolated Board Mount Converters - Adjustable Output
                      Print Page

                      MYMGM1R816ELA5RAD

                      DC/DC POL Converter, Adjustable, Synchronous Buck, 7.5 V to 15 V in, 700 mV to 1.8 V/16A out, SMD-56

                      MURATA POWER SOLUTIONS MYMGM1R816ELA5RAD
                      MURATA POWER SOLUTIONS MYMGM1R816ELA5RAD
                      MURATA POWER SOLUTIONS MYMGM1R816ELA5RAD
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMURATA POWER SOLUTIONS
                      Manufacturer Part NoMYMGM1R816ELA5RAD
                      Newark Part No.83AH1738
                      Product RangeMonoBK MYMGM Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 64 week(s)
                      QuantityPrice
                      50+$9.840
                      Price for:Each
                      Minimum: 100
                      Multiple: 100
                      $984.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMURATA POWER SOLUTIONS
                      Manufacturer Part NoMYMGM1R816ELA5RAD
                      Newark Part No.83AH1738
                      Product RangeMonoBK MYMGM Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsITE & Industrial
                      DC / DC Converter TypeStep Down, Module
                      Output Power Max28.8W
                      Output Voltage Min700mV
                      Output Voltage Max1.8V
                      Output Current Max16A
                      DC / DC Converter Output TypeAdjustable
                      Input Voltage DC Min7.5V
                      Input Voltage DC Max15V
                      Height5mm
                      Depth9mm
                      Width10.5mm
                      Product RangeMonoBK MYMGM Series
                      SVHCNo SVHC (07-Nov-2024)

                      Product Overview

                      Miniature MonoBK™ called “Mono Block”, non-isolated Point-of-Load (PoL) DC-DC power converter for embedded applications.

                      • Quick response to load change
                      • Ultra small surface mount package
                      • High efficiency of 91.8% max
                      • Outstanding thermal derating performance
                      • Under voltage lock out (UVLO), Output short circuit protection, Over current protection
                      • On/off control (positive logic)
                      • Power good signal
                      • High reliability /heat shock testing 700cycle (-40 to +125°C)
                      • PMBus™ interface available and PMBus™ 1.3 ready
                      • Minimum Vout setting resolution 2mV/bit

                      Notes

                      Compatible Enpirion P/N: EN29A0QI.

                      Technical Specifications

                      Power Supply Applications

                      ITE & Industrial

                      Output Power Max

                      28.8W

                      Output Voltage Max

                      1.8V

                      DC / DC Converter Output Type

                      Adjustable

                      Input Voltage DC Max

                      15V

                      Depth

                      9mm

                      Product Range

                      MonoBK MYMGM Series

                      DC / DC Converter Type

                      Step Down, Module

                      Output Voltage Min

                      700mV

                      Output Current Max

                      16A

                      Input Voltage DC Min

                      7.5V

                      Height

                      5mm

                      Width

                      10.5mm

                      SVHC

                      No SVHC (07-Nov-2024)

                      Technical Docs (3)

                      EOL Notices EN

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.