Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYMGM1R824ELA5RP
Newark Part No.73AJ9001
Product RangeMonoBK MYMGM Series
Technical Datasheet
250 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.960 |
| 2+ | $11.930 |
| 4+ | $11.910 |
Price for:Each (Supplied on Full Reel)
Minimum: 1
Multiple: 1
$11.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYMGM1R824ELA5RP
Newark Part No.73AJ9001
Product RangeMonoBK MYMGM Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeStep Down, Module
Output Power Max48W
Output Voltage Min700mV
Output Voltage Max1.2V
Output Current Max40A
Output Current Max40A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min7.5V
Input Voltage DC Max15V
Height5mm
Depth9mm
Width10.5mm
Product RangeMonoBK MYMGM Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE & Industrial
Output Power Max
48W
Output Voltage Max
1.2V
Output Current Max
40A
Input Voltage DC Min
7.5V
Height
5mm
Width
10.5mm
SVHC
No SVHC (25-Jun-2025)
DC / DC Converter Type
Step Down, Module
Output Voltage Min
700mV
Output Current Max
40A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
15V
Depth
9mm
Product Range
MonoBK MYMGM Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability