Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNMA0509SC
Newark Part No.61K3060
Product RangeNMA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
25+ | $5.530 |
50+ | $5.400 |
100+ | $5.150 |
250+ | $4.830 |
Price for:Each
Minimum: 25
Multiple: 25
$138.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoNMA0509SC
Newark Part No.61K3060
Product RangeNMA Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max1W
No. of Outputs2 Output
Output Voltage - Output 19V
Output Current - Output 155mA
Output Voltage - Output 2-9V
Output Current - Output 255mA
Output RegulationUnregulated
Product RangeNMA Series
Input Voltage DC Min4.5V
Isolation Voltage1kV
Input Voltage DC Nom5V
Input Voltage DC Max5.5V
DC / DC Converter Output TypeFixed
DC / DC Converter MountingThrough Hole
Width6mm
Height10mm
Depth19.5mm
SVHCNo SVHC (08-Jul-2021)
Product Overview
The NMA0509SC is a 2-output 1W board-mount isolated DC/DC Converter with the standard building blocks for on-board distributed power systems. It is ideally suited for providing dual rail supplies on primarily digital boards with the added benefit of galvanic isolation to reduce switching noise. All of the rated power may be drawn from a single pin provided the total load does not exceed 1W.
- Dual output from a single input rail
- No heat sink required
- Industry standard pin-out
- Power sharing on output
- Fully encapsulated with toroidal magnetics
- No external components required
- No electrolytic or tantalum capacitors
- 75% Efficiency
- 32pF Isolation capacitance
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
-
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
55mA
Output Current - Output 2
55mA
Product Range
NMA Series
Isolation Voltage
1kV
Input Voltage DC Max
5.5V
DC / DC Converter Mounting
Through Hole
Height
10mm
SVHC
No SVHC (08-Jul-2021)
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
9V
Output Voltage - Output 2
-9V
Output Regulation
Unregulated
Input Voltage DC Min
4.5V
Input Voltage DC Nom
5V
DC / DC Converter Output Type
Fixed
Width
6mm
Depth
19.5mm
Technical Docs (2)
Alternatives for NMA0509SC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate