Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoOKI-78SR-3.3/1.5-W36H-C
Newark Part No.58T9850
Product RangeOKI-78SR Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $1.650 |
5+ | $1.650 |
10+ | $1.650 |
25+ | $1.650 |
50+ | $1.650 |
100+ | $1.650 |
250+ | $1.650 |
Price for:Each
Minimum: 1
Multiple: 1
$1.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoOKI-78SR-3.3/1.5-W36H-C
Newark Part No.58T9850
Product RangeOKI-78SR Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max4.95W
Output Voltage Nom3.3V
Output Current Max1.5A
Product RangeOKI-78SR Series
DC / DC Converter Output TypeFixed, Adjustable
DC / DC Converter MountingThrough Hole
Input Voltage DC Min7V
Input Voltage DC Max36V
Approvals & StandardsIEC, UL
SVHCLead
Alternatives for OKI-78SR-3.3/1.5-W36H-C
1 Product Found
Technical Specifications
Power Supply Applications
ITE
Output Power Max
4.95W
Output Current Max
1.5A
DC / DC Converter Output Type
Fixed, Adjustable
Input Voltage DC Min
7V
Approvals & Standards
IEC, UL
No. of Outputs
1 Output
Output Voltage Nom
3.3V
Product Range
OKI-78SR Series
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
36V
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability